SOT 23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT 23
SOT 23

BAT54A-TP

DigiKey Part Number
BAT54ATPMSTR-ND - Tape & Reel (TR)
BAT54ATPMSCT-ND - Cut Tape (CT)
BAT54ATPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT54A-TP
Description
DIODE ARR SCHOTT 30V 200MA SOT23
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 30 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Anode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io) (per Diode)
200mA (DC)
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Operating Temperature - Junction
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 286.368
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.37800kr.3.78
100kr.0.26110kr.26.11
500kr.0.18816kr.94.08
1.000kr.0.16422kr.164.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.15206kr.456.18
6.000kr.0.14592kr.875.52
9.000kr.0.14397kr.1,295.73
15.000kr.0.10129kr.1,519.35
21.000kr.0.09600kr.2,016.00
30.000kr.0.09085kr.2,725.50
75.000kr.0.07955kr.5,966.25
150.000kr.0.07255kr.10,882.50
300.000kr.0.06666kr.19,998.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500