SOT 523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT 523
SOT 523
Micro Commercial Components Corporate Video

BAT54AT-TP

DigiKey Part Number
BAT54AT-TPTR-ND - Tape & Reel (TR)
BAT54AT-TPCT-ND - Cut Tape (CT)
BAT54AT-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT54AT-TP
Description
DIODE ARR SCHOT 30V 200MA SOT523
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 30 V 200mA Surface Mount SOT-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Anode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io) (per Diode)
200mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Operating Temperature - Junction
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-523
Supplier Device Package
SOT-523
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.493
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.15000kr.1.15
10kr.0.72300kr.7.23
100kr.0.44610kr.44.61
500kr.0.32460kr.162.30
1.000kr.0.28525kr.285.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.23494kr.704.82
6.000kr.0.20952kr.1,257.12
9.000kr.0.19653kr.1,768.77
15.000kr.0.18193kr.2,728.95
21.000kr.0.17327kr.3,638.67
30.000kr.0.16485kr.4,945.50
75.000kr.0.14635kr.10,976.25
150.000kr.0.13492kr.20,238.00
300.000kr.0.12530kr.37,590.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.15000
Unit Price with VAT:kr.1.43750