Parametric Equivalent
Parametric Equivalent




BAS70TW-TP | |
|---|---|
DigiKey Part Number | BAS70TW-TPTR-ND - Tape & Reel (TR) BAS70TW-TPCT-ND - Cut Tape (CT) BAS70TW-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS70TW-TP |
Description | DIODE ARR SCHOTT 70V 70MA SOT363 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode Array 3 Independent 70 V 70mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 3 Independent | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) (per Diode) | 70mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 50 V | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.86000 | kr.1.86 |
| 10 | kr.1.13200 | kr.11.32 |
| 100 | kr.0.70670 | kr.70.67 |
| 500 | kr.0.52084 | kr.260.42 |
| 1.000 | kr.0.46065 | kr.460.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.52915 | kr.1,587.45 |
| 6.000 | kr.0.47836 | kr.2,870.16 |
| 9.000 | kr.0.45246 | kr.4,072.14 |
| 15.000 | kr.0.42334 | kr.6,350.10 |
| 21.000 | kr.0.40609 | kr.8,527.89 |
| 30.000 | kr.0.38932 | kr.11,679.60 |
| 75.000 | kr.0.35252 | kr.26,439.00 |
| 150.000 | kr.0.33758 | kr.50,637.00 |
| Unit Price without VAT: | kr.1.86000 |
|---|---|
| Unit Price with VAT: | kr.2.32500 |


