


BAT42W-TP | |
|---|---|
DigiKey Part Number | BAT42WTPMSTR-ND - Tape & Reel (TR) BAT42WTPMSCT-ND - Cut Tape (CT) BAT42WTPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT42W-TP |
Description | DIODE SCHOTTKY 30V 200MA SOD123 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 25 V | |
Capacitance @ Vr, F | 7pF @ 1V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.96000 | kr.0.96 |
| 10 | kr.0.57000 | kr.5.70 |
| 100 | kr.0.39100 | kr.39.10 |
| 500 | kr.0.28352 | kr.141.76 |
| 1.000 | kr.0.25734 | kr.257.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.25210 | kr.756.30 |
| 6.000 | kr.0.24320 | kr.1,459.20 |
| 9.000 | kr.0.23465 | kr.2,111.85 |
| 15.000 | kr.0.21771 | kr.3,265.65 |
| 21.000 | kr.0.21609 | kr.4,537.89 |
| 30.000 | kr.0.21377 | kr.6,413.10 |
| Unit Price without VAT: | kr.0.96000 |
|---|---|
| Unit Price with VAT: | kr.1.20000 |












