



BAS40BRW-TP | |
|---|---|
DigiKey Part Number | BAS40BRW-TPTR-ND - Tape & Reel (TR) BAS40BRW-TPCT-ND - Cut Tape (CT) BAS40BRW-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS40BRW-TP |
Description | DIODE ARR SCHOT 40V 200MA SOT363 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Pair Series Connection 40 V 200mA Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 2 Pair Series Connection | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 40 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 200 nA @ 30 V | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.54722 | kr.1,641.66 |
| 6.000 | kr.0.53535 | kr.3,212.10 |
| 9.000 | kr.0.51489 | kr.4,634.01 |
| 15.000 | kr.0.46908 | kr.7,036.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.71000 | kr.2.71 |
| 10 | kr.1.72200 | kr.17.22 |
| 100 | kr.1.21840 | kr.121.84 |
| 500 | kr.0.91320 | kr.456.60 |
| 1.000 | kr.0.81451 | kr.814.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.69000 | kr.2.69 |
| 10 | kr.1.70900 | kr.17.09 |
| 100 | kr.1.20900 | kr.120.90 |
| 500 | kr.0.90612 | kr.453.06 |
| 1.000 | kr.0.80819 | kr.808.19 |
| Unit Price without VAT: | kr.2.69000 |
|---|---|
| Unit Price with VAT: | kr.3.36250 |


