53.3V Clamp 11.3A Ipp Tvs Diode Surface Mount DO-221AC (SMA-FL)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA6J33AFL-TP

DigiKey Part Number
353-SMA6J33AFL-TPTR-ND - Tape & Reel (TR)
353-SMA6J33AFL-TPCT-ND - Cut Tape (CT)
353-SMA6J33AFL-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMA6J33AFL-TP
Description
TVS DIODE 33VWM 53.3VC DO221AC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
53.3V Clamp 11.3A Ipp Tvs Diode Surface Mount DO-221AC (SMA-FL)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33V
Voltage - Breakdown (Min)
36.7V
Voltage - Clamping (Max) @ Ipp
53.3V
Current - Peak Pulse (10/1000µs)
11.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-221AC, SMA Flat Leads
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20.975
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.47000kr.3.47
10kr.2.14800kr.21.48
100kr.1.36510kr.136.51
500kr.1.02738kr.513.69
1.000kr.0.91820kr.918.20
2.000kr.0.82629kr.1,652.58
5.000kr.0.72664kr.3,633.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.66501kr.6,650.10
20.000kr.0.61318kr.12,263.60
30.000kr.0.58678kr.17,603.40
50.000kr.0.55711kr.27,855.50
70.000kr.0.54655kr.38,258.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.47000
Unit Price with VAT:kr.4.33750