


BAS20WT-TP | |
|---|---|
DigiKey Part Number | BAS20WTTPMSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAS20WT-TP |
Description | DIODE STANDARD 150V 200MA SOT323 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 200mA Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 150 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-323 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.23494 | kr.704.82 |
| 6.000 | kr.0.20952 | kr.1,257.12 |
| 9.000 | kr.0.19653 | kr.1,768.77 |
| 15.000 | kr.0.18193 | kr.2,728.95 |
| 21.000 | kr.0.17327 | kr.3,638.67 |
| 30.000 | kr.0.16485 | kr.4,945.50 |
| 75.000 | kr.0.14635 | kr.10,976.25 |
| 150.000 | kr.0.13492 | kr.20,238.00 |
| 300.000 | kr.0.12530 | kr.37,590.00 |
| Unit Price without VAT: | kr.0.23494 |
|---|---|
| Unit Price with VAT: | kr.0.29368 |




