


BAS16W-TP | |
|---|---|
DigiKey Part Number | BAS16WTPMSTR-ND - Tape & Reel (TR) BAS16WTPMSCT-ND - Cut Tape (CT) BAS16WTPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS16W-TP |
Description | DIODE STANDARD 75V 100MA SOD123 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 100mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 6 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 75 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.39200 | kr.3.92 |
| 100 | kr.0.37480 | kr.37.48 |
| 500 | kr.0.27164 | kr.135.82 |
| 1.000 | kr.0.23820 | kr.238.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.14043 | kr.421.29 |
| 6.000 | kr.0.13904 | kr.834.24 |
| 9.000 | kr.0.13579 | kr.1,222.11 |
| 15.000 | kr.0.12004 | kr.1,800.60 |
| 21.000 | kr.0.11031 | kr.2,316.51 |
| 30.000 | kr.0.10212 | kr.3,063.60 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |






