Direct
Direct
Direct
Parametric Equivalent




BAS16WT-TP | |
|---|---|
DigiKey Part Number | BAS16WTTPMSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAS16WT-TP |
Description | DIODE STANDARD 75V 150MA SOT323 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 75 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-323 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.18184 | kr.545.52 |
| 6.000 | kr.0.16718 | kr.1,003.08 |
| 9.000 | kr.0.16502 | kr.1,485.18 |
| 15.000 | kr.0.15847 | kr.2,377.05 |
| 21.000 | kr.0.11276 | kr.2,367.96 |
| Unit Price without VAT: | kr.0.18184 |
|---|---|
| Unit Price with VAT: | kr.0.22730 |






