

BAP51-02-TP | |
---|---|
DigiKey Part Number | BAP51-02-TPMSTR-ND - Tape & Reel (TR) BAP51-02-TPMSCT-ND - Cut Tape (CT) BAP51-02-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAP51-02-TP |
Description | RF DIODE PIN 60V 715MW SOD-523 |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 60V 50 mA 715 mW SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 60V | |
Current - Max | 50 mA | |
Capacitance @ Vr, F | 0.35pF @ 5V, 1MHz | |
Resistance @ If, F | 2.5Ohm @ 10mA, 100MHz | |
Power Dissipation (Max) | 715 mW | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | SOD-523 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.02000 | kr.1.02 |
10 | kr.0.69100 | kr.6.91 |
25 | kr.0.60680 | kr.15.17 |
100 | kr.0.51390 | kr.51.39 |
250 | kr.0.47000 | kr.117.50 |
500 | kr.0.44340 | kr.221.70 |
1.000 | kr.0.42163 | kr.421.63 |
2.500 | kr.0.39859 | kr.996.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.75000 | kr.2.75 |
10 | kr.1.61300 | kr.16.13 |
25 | kr.1.31840 | kr.32.96 |
100 | kr.0.98500 | kr.98.50 |
250 | kr.0.82100 | kr.205.25 |
500 | kr.0.72012 | kr.360.06 |
1.000 | kr.0.63558 | kr.635.58 |
2.500 | kr.0.54449 | kr.1,361.23 |
Unit Price without VAT: | kr.1.02000 |
---|---|
Unit Price with VAT: | kr.1.27500 |