


B5817WSHE3-TP | |
|---|---|
DigiKey Part Number | 353-B5817WSHE3-TPTR-ND - Tape & Reel (TR) 353-B5817WSHE3-TPCT-ND - Cut Tape (CT) 353-B5817WSHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B5817WSHE3-TP |
Description | DIODE SCHOTTKY 20V 1A SOD323 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | B5817WSHE3-TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 20 V | |
Capacitance @ Vr, F | 120pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.30000 | kr.2.30 |
| 10 | kr.1.41400 | kr.14.14 |
| 100 | kr.0.88960 | kr.88.96 |
| 500 | kr.0.69978 | kr.349.89 |
| 1.000 | kr.0.58598 | kr.585.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.53856 | kr.1,615.68 |
| 6.000 | kr.0.44384 | kr.2,663.04 |
| 9.000 | kr.0.37148 | kr.3,343.32 |
| 15.000 | kr.0.36943 | kr.5,541.45 |
| 21.000 | kr.0.36819 | kr.7,731.99 |
| 30.000 | kr.0.36009 | kr.10,802.70 |
| 75.000 | kr.0.33977 | kr.25,482.75 |
| 150.000 | kr.0.30800 | kr.46,200.00 |
| Unit Price without VAT: | kr.2.30000 |
|---|---|
| Unit Price with VAT: | kr.2.87500 |

