

AK6-190C-BP | |
---|---|
DigiKey Part Number | AK6-190C-BPMS-ND |
Manufacturer | |
Manufacturer Product Number | AK6-190C-BP |
Description | TVS DIODE 190VWM 290VC AK |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 290V Clamp 6000A (6kA) (8/20µs) Ipp Tvs Diode Through Hole AK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 190V | |
Voltage - Breakdown (Min) | 200V | |
Voltage - Clamping (Max) @ Ipp | 290V | |
Current - Peak Pulse (10/1000µs) | 6000A (6kA) (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | Axial, Right Angle Bend (24.15mm Center) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
150 | kr.176.00000 | kr.26,400.00 |
Unit Price without VAT: | kr.176.00000 |
---|---|
Unit Price with VAT: | kr.220.00000 |