


6A8-TP | |
|---|---|
DigiKey Part Number | 6A8-TPMSTR-ND - Tape & Reel (TR) 6A8-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 6A8-TP |
Description | DIODE STANDARD 800V 6A R6 |
Customer Reference | |
Detailed Description | Diode 800 V 6A Through Hole R-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 6 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 800 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | R-6 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.84000 | kr.3.84 |
| 10 | kr.2.55400 | kr.25.54 |
| 100 | kr.1.84060 | kr.184.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.15060 | kr.575.30 |
| 1.000 | kr.0.93440 | kr.934.40 |
| 1.500 | kr.0.90556 | kr.1,358.34 |
| 2.500 | kr.0.84183 | kr.2,104.57 |
| 3.500 | kr.0.81809 | kr.2,863.32 |
| Unit Price without VAT: | kr.3.84000 |
|---|---|
| Unit Price with VAT: | kr.4.80000 |

