
RT0805BRD07560KL | |
|---|---|
DigiKey Part Number | YAG1930TR-ND - Tape & Reel (TR) YAG1930CT-ND - Cut Tape (CT) YAG1930DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805BRD07560KL |
Description | RES SMD 560K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 560 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805BRD07560KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.51400 | kr.5.14 |
| 25 | kr.0.47840 | kr.11.96 |
| 50 | kr.0.45260 | kr.22.63 |
| 100 | kr.0.42760 | kr.42.76 |
| 250 | kr.0.39684 | kr.99.21 |
| 500 | kr.0.37564 | kr.187.82 |
| 1.000 | kr.0.35616 | kr.356.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.30260 | kr.1,513.00 |
| 10.000 | kr.0.28954 | kr.2,895.40 |
| 15.000 | kr.0.28259 | kr.4,238.85 |
| 25.000 | kr.0.27453 | kr.6,863.25 |
| 35.000 | kr.0.26962 | kr.9,436.70 |
| 50.000 | kr.0.26474 | kr.13,237.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

