


60S1-TP | |
|---|---|
DigiKey Part Number | 60S1-TPMSTR-ND - Tape & Reel (TR) 60S1-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 60S1-TP |
Description | DIODE STANDARD 100V 6A DO201AD |
Customer Reference | |
Detailed Description | Diode 100 V 6A Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 6 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Capacitance @ Vr, F | 150pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.58000 | kr.9.58 |
| 10 | kr.6.05700 | kr.60.57 |
| 100 | kr.4.02970 | kr.402.97 |
| 500 | kr.3.15894 | kr.1,579.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | kr.2.81264 | kr.3,375.17 |
| 2.400 | kr.2.58738 | kr.6,209.71 |
| 3.600 | kr.2.47262 | kr.8,901.43 |
| 6.000 | kr.2.34367 | kr.14,062.02 |
| 8.400 | kr.2.26732 | kr.19,045.49 |
| 12.000 | kr.2.25050 | kr.27,006.00 |
| Unit Price without VAT: | kr.9.58000 |
|---|---|
| Unit Price with VAT: | kr.11.97500 |

