5KP85A-TP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 1.863
Unit Price: kr.68.87000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.109.71188
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.105.49219
Datasheet

Similar


Littelfuse Inc.
In Stock: 384
Unit Price: kr.10.93000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.84.39375
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.80.17406
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.5.90940
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.5.30081
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.10.28800
Datasheet
137V Clamp Ipp Tvs Diode Through Hole R-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
137V Clamp Ipp Tvs Diode Through Hole R-6
Micro Commercial Components Corporate Video

5KP85A-TP

DigiKey Part Number
5KP85A-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5KP85A-TP
Description
TVS DIODE 85VWM 137VC R6
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
137V Clamp Ipp Tvs Diode Through Hole R-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
85V
Voltage - Breakdown (Min)
94.4V
Voltage - Clamping (Max) @ Ipp
137V
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
R-6, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.7.92228kr.3,961.14
1.000kr.7.33650kr.7,336.50
1.500kr.7.03819kr.10,557.28
2.500kr.6.83188kr.17,079.70
Manufacturers Standard Package
Unit Price without VAT:kr.7.92228
Unit Price with VAT:kr.9.90285