


5KP70A-TP | |
|---|---|
DigiKey Part Number | 5KP70A-TPMSTR-ND - Tape & Reel (TR) 5KP70A-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5KP70A-TP |
Description | TVS DIODE 70VWM 113VC R6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp Ipp Tvs Diode Through Hole R-6 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 5000W (5kW) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case R-6, Axial |
Voltage - Reverse Standoff (Typ) 70V | Supplier Device Package |
Voltage - Breakdown (Min) 77.8V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 113V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.89000 | kr.22.89 |
| 10 | kr.14.92400 | kr.149.24 |
| 100 | kr.10.37790 | kr.1,037.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.8.43626 | kr.4,218.13 |
| 1.000 | kr.7.81253 | kr.7,812.53 |
| 1.500 | kr.7.49481 | kr.11,242.22 |
| 2.500 | kr.7.13790 | kr.17,844.75 |
| 3.500 | kr.6.92665 | kr.24,243.28 |
| 5.000 | kr.6.73625 | kr.33,681.25 |
| Unit Price without VAT: | kr.22.89000 |
|---|---|
| Unit Price with VAT: | kr.28.61250 |

