5KP7.5A-TP is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 5.549
Unit Price: kr.15.68000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.8.22780
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.8.15848
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.84.00000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.79.80000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.11.26400
Datasheet

Similar


Littelfuse Inc.
In Stock: 2.390
Unit Price: kr.6.27000
Datasheet
R-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
R-6
Micro Commercial Components Corporate Video

5KP7.5A-TP

DigiKey Part Number
5KP7.5A-TPTR-ND - Tape & Reel (TR)
5KP7.5A-TPCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5KP7.5A-TP
Description
TVS DIODE 7.5VWM 12.9VC R6
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
12.9V Clamp Ipp Tvs Diode Through Hole R-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7.5V
Voltage - Breakdown (Min)
8.33V
Voltage - Clamping (Max) @ Ipp
12.9V
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
R-6, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.16.58000kr.16.58
10kr.10.69400kr.106.94
100kr.7.32740kr.732.74
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.5.88774kr.2,943.87
1.000kr.5.42496kr.5,424.96
1.500kr.5.18921kr.7,783.82
2.500kr.4.92436kr.12,310.90
3.500kr.4.80000kr.16,800.00
Manufacturers Standard Package
Unit Price without VAT:kr.16.58000
Unit Price with VAT:kr.20.72500