


5KP64A-TP | |
|---|---|
DigiKey Part Number | 5KP64A-TPTR-ND - Tape & Reel (TR) 5KP64A-TPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5KP64A-TP |
Description | TVS DIODE 64VWM 103VC R6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp Ipp Tvs Diode Through Hole R-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 64V | |
Voltage - Breakdown (Min) | 71.1V | |
Voltage - Clamping (Max) @ Ipp | 103V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | R-6, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.89000 | kr.22.89 |
| 10 | kr.14.92400 | kr.149.24 |
| 100 | kr.10.37790 | kr.1,037.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.8.43626 | kr.4,218.13 |
| 1.000 | kr.7.81253 | kr.7,812.53 |
| 1.500 | kr.7.49481 | kr.11,242.22 |
| 2.500 | kr.7.13790 | kr.17,844.75 |
| 3.500 | kr.6.92665 | kr.24,243.28 |
| 5.000 | kr.6.73625 | kr.33,681.25 |
| Unit Price without VAT: | kr.22.89000 |
|---|---|
| Unit Price with VAT: | kr.28.61250 |

