5KP60A-TP is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 1.187
Unit Price: kr.8.00000
Datasheet

Similar


Littelfuse Inc.
In Stock: 1.020
Unit Price: kr.57.02000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.109.20000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.105.00000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.119.23000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.74.58430
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.151.20000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.142.80000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.8.22780
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.84.00000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.79.80000
Datasheet

Similar


YAGEO
In Stock: 597
Unit Price: kr.11.01000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.5.27608
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.10.24000
Datasheet
R-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
R-6
Micro Commercial Components Corporate Video

5KP60A-TP

DigiKey Part Number
5KP60A-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5KP60A-TP
Description
TVS DIODE 60VWM 96.8VC R6
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
96.8V Clamp Ipp Tvs Diode Through Hole R-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
60V
Voltage - Breakdown (Min)
66.7V
Voltage - Clamping (Max) @ Ipp
96.8V
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
R-6, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.7.88532kr.3,942.66
1.000kr.7.30227kr.7,302.27
1.500kr.7.00535kr.10,508.02
2.500kr.6.80000kr.17,000.00
Manufacturers Standard Package
Unit Price without VAT:kr.7.88532
Unit Price with VAT:kr.9.85665