R-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
R-6
Micro Commercial Components Corporate Video

5KP58A-TP

DigiKey Part Number
5KP58A-TPTR-ND - Tape & Reel (TR)
5KP58A-TPCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5KP58A-TP
Description
TVS DIODE 58VWM 93.6VC R6
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
93.6V Clamp Ipp Tvs Diode Through Hole R-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
58V
Voltage - Breakdown (Min)
64.4V
Voltage - Clamping (Max) @ Ipp
93.6V
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
R-6, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.21.44000kr.21.44
10kr.13.94600kr.139.46
100kr.9.69980kr.969.98
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.7.88532kr.3,942.66
1.000kr.7.30227kr.7,302.27
1.500kr.7.00535kr.10,508.02
2.500kr.6.80000kr.17,000.00
Manufacturers Standard Package
Unit Price without VAT:kr.21.44000
Unit Price with VAT:kr.26.80000