


5KP51CA-TP | |
|---|---|
DigiKey Part Number | 353-5KP51CA-TPTR-ND - Tape & Reel (TR) 353-5KP51CA-TPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5KP51CA-TP |
Description | TVS DIODE 51VWM 82.4VC R6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 82.4V Clamp Ipp Tvs Diode Through Hole R-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 51V | |
Voltage - Breakdown (Min) | 56.7V | |
Voltage - Clamping (Max) @ Ipp | 82.4V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | R-6, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.02000 | kr.19.02 |
| 10 | kr.12.30000 | kr.123.00 |
| 100 | kr.8.46390 | kr.846.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.6.82272 | kr.3,411.36 |
| 1.000 | kr.6.29524 | kr.6,295.24 |
| 1.500 | kr.6.02651 | kr.9,039.76 |
| 2.500 | kr.5.72462 | kr.14,311.55 |
| 3.500 | kr.5.54589 | kr.19,410.62 |
| 5.000 | kr.5.37217 | kr.26,860.85 |
| Unit Price without VAT: | kr.19.02000 |
|---|---|
| Unit Price with VAT: | kr.23.77500 |

