


5KP36CA-TP | |
|---|---|
DigiKey Part Number | 5KP36CA-TPMSTR-ND - Tape & Reel (TR) 5KP36CA-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5KP36CA-TP |
Description | TVS DIODE 36VWM 58.1VC R6 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp Ipp Tvs Diode Through Hole R-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | R-6, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.61000 | kr.12.61 |
| 10 | kr.10.49600 | kr.104.96 |
| 100 | kr.7.91100 | kr.791.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.6.71104 | kr.3,355.52 |
| 1.000 | kr.5.28160 | kr.5,281.60 |
| Unit Price without VAT: | kr.12.61000 |
|---|---|
| Unit Price with VAT: | kr.15.76250 |

