


5KP26CA-TP | |
|---|---|
DigiKey Part Number | 5KP26CA-TPTR-ND - Tape & Reel (TR) 5KP26CA-TPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5KP26CA-TP |
Description | TVS DIODE 26VWM 42.1VC R6 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp Ipp Tvs Diode Through Hole R-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 28.9V | |
Voltage - Clamping (Max) @ Ipp | 42.1V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | R-6, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.79000 | kr.17.79 |
| 10 | kr.11.50100 | kr.115.01 |
| 100 | kr.7.91100 | kr.791.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.6.37708 | kr.3,188.54 |
| 1.000 | kr.5.88410 | kr.5,884.10 |
| 1.500 | kr.5.63294 | kr.8,449.41 |
| 2.500 | kr.5.35073 | kr.13,376.83 |
| 3.500 | kr.5.28161 | kr.18,485.63 |
| Unit Price without VAT: | kr.17.79000 |
|---|---|
| Unit Price with VAT: | kr.22.23750 |

