


5KP24A-TP | |
|---|---|
DigiKey Part Number | 5KP24A-TPMSTR-ND - Tape & Reel (TR) 5KP24A-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5KP24A-TP |
Description | TVS DIODE 24VWM 38.9VC R6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp Ipp Tvs Diode Through Hole R-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | R-6, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.75000 | kr.17.75 |
| 10 | kr.11.43700 | kr.114.37 |
| 100 | kr.7.83940 | kr.783.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.6.29918 | kr.3,149.59 |
| 1.000 | kr.5.80402 | kr.5,804.02 |
| 1.500 | kr.5.55181 | kr.8,327.72 |
| 2.500 | kr.5.26846 | kr.13,171.15 |
| 3.500 | kr.5.10067 | kr.17,852.35 |
| 5.000 | kr.4.93763 | kr.24,688.15 |
| Unit Price without VAT: | kr.17.75000 |
|---|---|
| Unit Price with VAT: | kr.22.18750 |

