

5KP18A-TP | |
|---|---|
DigiKey Part Number | 353-5KP18A-TPTR-ND - Tape & Reel (TR) 353-5KP18A-TPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5KP18A-TP |
Description | TVS DIODE 18VWM 29.2VC R6 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp Ipp Tvs Diode Through Hole R-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V | |
Voltage - Breakdown (Min) | 20V | |
Voltage - Clamping (Max) @ Ipp | 29.2V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | R-6, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.58000 | kr.16.58 |
| 10 | kr.10.69400 | kr.106.94 |
| 100 | kr.7.32740 | kr.732.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.88774 | kr.2,943.87 |
| 1.000 | kr.5.42496 | kr.5,424.96 |
| 1.500 | kr.5.18921 | kr.7,783.82 |
| 2.500 | kr.4.92436 | kr.12,310.90 |
| 3.500 | kr.4.80000 | kr.16,800.00 |
| Unit Price without VAT: | kr.16.58000 |
|---|---|
| Unit Price with VAT: | kr.20.72500 |

