26V Clamp Ipp Tvs Diode Through Hole R-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26V Clamp Ipp Tvs Diode Through Hole R-6
Micro Commercial Components Corporate Video

5KP16CA-TP

DigiKey Part Number
5KP16CA-TPTR-ND - Tape & Reel (TR)
5KP16CA-TPCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5KP16CA-TP
Description
TVS DIODE 16VWM 26VC R6
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
26V Clamp Ipp Tvs Diode Through Hole R-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
16V
Voltage - Breakdown (Min)
17.8V
Voltage - Clamping (Max) @ Ipp
26V
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
R-6, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 368
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.19.02000kr.19.02
10kr.12.30000kr.123.00
100kr.8.46390kr.846.39
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.6.82272kr.3,411.36
1.000kr.6.29524kr.6,295.24
1.500kr.6.02651kr.9,039.76
2.500kr.5.72462kr.14,311.55
3.500kr.5.54589kr.19,410.62
5.000kr.5.37217kr.26,860.85
Manufacturers Standard Package
Unit Price without VAT:kr.19.02000
Unit Price with VAT:kr.23.77500