


5KP160A-TP | |
|---|---|
DigiKey Part Number | 5KP160A-TPTR-ND - Tape & Reel (TR) 5KP160A-TPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5KP160A-TP |
Description | TVS DIODE 160VWM 259VC R6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 259V Clamp Ipp Tvs Diode Through Hole R-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 160V | |
Voltage - Breakdown (Min) | 178V | |
Voltage - Clamping (Max) @ Ipp | 259V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | R-6, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.42000 | kr.25.42 |
| 10 | kr.16.64900 | kr.166.49 |
| 100 | kr.11.64910 | kr.1,164.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.9.51532 | kr.4,757.66 |
| 1.000 | kr.8.82978 | kr.8,829.78 |
| 1.500 | kr.8.48059 | kr.12,720.88 |
| 2.500 | kr.8.08840 | kr.20,221.00 |
| 3.500 | kr.7.85622 | kr.27,496.77 |
| 5.000 | kr.7.76650 | kr.38,832.50 |
| Unit Price without VAT: | kr.25.42000 |
|---|---|
| Unit Price with VAT: | kr.31.77500 |

