24.4V Clamp Ipp Tvs Diode Through Hole R-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24.4V Clamp Ipp Tvs Diode Through Hole R-6
Micro Commercial Components Corporate Video

5KP15CA-TP

DigiKey Part Number
5KP15CA-TPMSTR-ND - Tape & Reel (TR)
5KP15CA-TPMSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5KP15CA-TP
Description
TVS DIODE 15VWM 24.4VC R6
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
24.4V Clamp Ipp Tvs Diode Through Hole R-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15V
Voltage - Breakdown (Min)
16.7V
Voltage - Clamping (Max) @ Ipp
24.4V
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
R-6, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.19.29000kr.19.29
10kr.12.47400kr.124.74
100kr.8.58410kr.858.41
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.6.91958kr.3,459.79
1.000kr.6.38460kr.6,384.60
1.500kr.6.11206kr.9,168.09
2.500kr.5.80588kr.14,514.70
3.500kr.5.62461kr.19,686.13
5.000kr.5.44843kr.27,242.15
Manufacturers Standard Package
Unit Price without VAT:kr.19.29000
Unit Price with VAT:kr.24.11250