

5KP120A-TP | |
|---|---|
DigiKey Part Number | 5KP120A-TPTR-ND - Tape & Reel (TR) 5KP120A-TPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5KP120A-TP |
Description | TVS DIODE 120VWM 193VC R6 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | 193V Clamp Ipp Tvs Diode Through Hole R-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 120V | |
Voltage - Breakdown (Min) | 133V | |
Voltage - Clamping (Max) @ Ipp | 193V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | R-6, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.74000 | kr.23.74 |
| 10 | kr.15.55800 | kr.155.58 |
| 100 | kr.10.88830 | kr.1,088.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.8.89382 | kr.4,446.91 |
| 1.000 | kr.8.25306 | kr.8,253.06 |
| 1.500 | kr.7.92674 | kr.11,890.11 |
| 2.500 | kr.7.84000 | kr.19,600.00 |
| Unit Price without VAT: | kr.23.74000 |
|---|---|
| Unit Price with VAT: | kr.29.67500 |

