DO-214AB, SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AB, SMC
Micro Commercial Components Corporate Video

5.0SMLJ90CA-TP

DigiKey Part Number
353-5.0SMLJ90CA-TPTR-ND - Tape & Reel (TR)
353-5.0SMLJ90CA-TPCT-ND - Cut Tape (CT)
353-5.0SMLJ90CA-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5.0SMLJ90CA-TP
Description
TVS DIODE 90VWM 146VC DO214AB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
146V Clamp 34.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
90V
Voltage - Breakdown (Min)
100V
Voltage - Clamping (Max) @ Ipp
146V
Current - Peak Pulse (10/1000µs)
34.3A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 273
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.15.68000kr.15.68
10kr.10.36800kr.103.68
100kr.7.13090kr.713.09
500kr.6.06502kr.3,032.51
1.000kr.5.27475kr.5,274.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.4.69118kr.14,073.54
6.000kr.4.64000kr.27,840.00
Manufacturers Standard Package
Unit Price without VAT:kr.15.68000
Unit Price with VAT:kr.19.60000