


5.0SMLJ78CA-TP | |
|---|---|
DigiKey Part Number | 353-5.0SMLJ78CA-TPTR-ND - Tape & Reel (TR) 353-5.0SMLJ78CA-TPCT-ND - Cut Tape (CT) 353-5.0SMLJ78CA-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMLJ78CA-TP |
Description | TVS DIODE 78VWM 126VC DO214AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 126V Clamp 39.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 78V | |
Voltage - Breakdown (Min) | 86.7V | |
Voltage - Clamping (Max) @ Ipp | 126V | |
Current - Peak Pulse (10/1000µs) | 39.7A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.31000 | kr.17.31 |
| 10 | kr.11.15200 | kr.111.52 |
| 100 | kr.7.62960 | kr.762.96 |
| 500 | kr.6.12368 | kr.3,061.84 |
| 1.000 | kr.5.63956 | kr.5,639.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.5.02530 | kr.15,075.90 |
| 6.000 | kr.4.71631 | kr.28,297.86 |
| 9.000 | kr.4.59650 | kr.41,368.50 |
| Unit Price without VAT: | kr.17.31000 |
|---|---|
| Unit Price with VAT: | kr.21.63750 |

