DO-214AB, SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AB, SMC

5.0SMLJ75CA-TP

DigiKey Part Number
5.0SMLJ75CA-TPMSTR-ND - Tape & Reel (TR)
5.0SMLJ75CA-TPMSCT-ND - Cut Tape (CT)
5.0SMLJ75CA-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5.0SMLJ75CA-TP
Description
TVS DIODE 75VWM 121VC DO214AB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
121V Clamp 41.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
75V
Voltage - Breakdown (Min)
83.3V
Voltage - Clamping (Max) @ Ipp
121V
Current - Peak Pulse (10/1000µs)
41.4A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 325
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.67000kr.12.67
10kr.9.72800kr.97.28
100kr.6.78400kr.678.40
500kr.6.05876kr.3,029.38
1.000kr.5.68243kr.5,682.43
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.5.19947kr.15,598.41
Manufacturers Standard Package
Unit Price without VAT:kr.12.67000
Unit Price with VAT:kr.15.83750