


5.0SMLJ90CA-TP | |
|---|---|
DigiKey Part Number | 353-5.0SMLJ90CA-TPTR-ND - Tape & Reel (TR) 353-5.0SMLJ90CA-TPCT-ND - Cut Tape (CT) 353-5.0SMLJ90CA-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMLJ90CA-TP |
Description | TVS DIODE 90VWM 146VC DO214AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 146V Clamp 34.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 90V | |
Voltage - Breakdown (Min) | 100V | |
Voltage - Clamping (Max) @ Ipp | 146V | |
Current - Peak Pulse (10/1000µs) | 34.3A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.68000 | kr.15.68 |
| 10 | kr.10.36800 | kr.103.68 |
| 100 | kr.7.13090 | kr.713.09 |
| 500 | kr.6.06502 | kr.3,032.51 |
| 1.000 | kr.5.27475 | kr.5,274.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.69118 | kr.14,073.54 |
| 6.000 | kr.4.64000 | kr.27,840.00 |
| Unit Price without VAT: | kr.15.68000 |
|---|---|
| Unit Price with VAT: | kr.19.60000 |

