


5.0SMLJ26A-TP | |
|---|---|
DigiKey Part Number | 5.0SMLJ26A-TPMSTR-ND - Tape & Reel (TR) 5.0SMLJ26A-TPMSCT-ND - Cut Tape (CT) 5.0SMLJ26A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMLJ26A-TP |
Description | TVS DIODE 26VWM 42.1VC DO214AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 119A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 28.9V | |
Voltage - Clamping (Max) @ Ipp | 42.1V | |
Current - Peak Pulse (10/1000µs) | 119A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.67000 | kr.16.67 |
| 10 | kr.10.70800 | kr.107.08 |
| 100 | kr.7.31260 | kr.731.26 |
| 500 | kr.5.85892 | kr.2,929.46 |
| 1.000 | kr.5.39160 | kr.5,391.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.79856 | kr.14,395.68 |
| 6.000 | kr.4.50025 | kr.27,001.50 |
| 9.000 | kr.4.35875 | kr.39,228.75 |
| Unit Price without VAT: | kr.16.67000 |
|---|---|
| Unit Price with VAT: | kr.20.83750 |

