


3SMBJ5941BQ-TP | |
|---|---|
DigiKey Part Number | 353-3SMBJ5941BQ-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3SMBJ5941BQ-TP |
Description | DIODE ZENER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 3 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 35.6 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q101 |
Tolerance ±5% | Mounting Type Surface Mount |
Power - Max 3 W | Package / Case |
Impedance (Max) (Zzt) 38 Ohms | Supplier Device Package DO-214AA (SMB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.06113 | kr.3,183.39 |
| 6.000 | kr.0.97135 | kr.5,828.10 |
| 9.000 | kr.0.92560 | kr.8,330.40 |
| 15.000 | kr.0.87420 | kr.13,113.00 |
| 21.000 | kr.0.84376 | kr.17,718.96 |
| 30.000 | kr.0.81417 | kr.24,425.10 |
| 75.000 | kr.0.80043 | kr.60,032.25 |
| Unit Price without VAT: | kr.1.06113 |
|---|---|
| Unit Price with VAT: | kr.1.32641 |

