



3SMBJ5939B-TP | |
|---|---|
DigiKey Part Number | 3SMBJ5939BTPMSTR-ND - Tape & Reel (TR) 3SMBJ5939BTPMSCT-ND - Cut Tape (CT) 3SMBJ5939BTPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3SMBJ5939B-TP |
Description | DIODE ZENER 39V 3W DO214AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 3 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 45 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 29.7 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.11000 | kr.3.11 |
| 10 | kr.1.90800 | kr.19.08 |
| 100 | kr.1.20650 | kr.120.65 |
| 500 | kr.0.90244 | kr.451.22 |
| 1.000 | kr.0.80398 | kr.803.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.67878 | kr.2,036.34 |
| 6.000 | kr.0.61564 | kr.3,693.84 |
| 9.000 | kr.0.58344 | kr.5,250.96 |
| 15.000 | kr.0.54725 | kr.8,208.75 |
| 21.000 | kr.0.52582 | kr.11,042.22 |
| 30.000 | kr.0.50498 | kr.15,149.40 |
| Unit Price without VAT: | kr.3.11000 |
|---|---|
| Unit Price with VAT: | kr.3.88750 |

