


3SMBJ5935BQ-TP | |
---|---|
DigiKey Part Number | 353-3SMBJ5935BQ-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3SMBJ5935BQ-TP |
Description | DIODE ZENER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 3 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 20.6 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.1.07117 | kr.3,213.51 |
6.000 | kr.0.98054 | kr.5,883.24 |
9.000 | kr.0.93436 | kr.8,409.24 |
15.000 | kr.0.88247 | kr.13,237.05 |
21.000 | kr.0.85174 | kr.17,886.54 |
30.000 | kr.0.82188 | kr.24,656.40 |
75.000 | kr.0.80800 | kr.60,600.00 |
Unit Price without VAT: | kr.1.07117 |
---|---|
Unit Price with VAT: | kr.1.33896 |