


3SMAJ5951B-TP | |
---|---|
DigiKey Part Number | 3SMAJ5951B-TPMSTR-ND - Tape & Reel (TR) 3SMAJ5951B-TPMSCT-ND - Cut Tape (CT) 3SMAJ5951B-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3SMAJ5951B-TP |
Description | DIODE ZENER 120V 3W DO214AC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 120 V 3 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | 3SMAJ5951B-TP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 380 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 91.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.69000 | kr.2.69 |
10 | kr.1.65800 | kr.16.58 |
100 | kr.1.04770 | kr.104.77 |
500 | kr.0.78156 | kr.390.78 |
1.000 | kr.0.62720 | kr.627.20 |
2.000 | kr.0.62080 | kr.1,241.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
7.500 | kr.0.60211 | kr.4,515.82 |
15.000 | kr.0.47088 | kr.7,063.20 |
22.500 | kr.0.44846 | kr.10,090.35 |
37.500 | kr.0.42327 | kr.15,872.62 |
52.500 | kr.0.40836 | kr.21,438.90 |
75.000 | kr.0.39386 | kr.29,539.50 |
Unit Price without VAT: | kr.2.69000 |
---|---|
Unit Price with VAT: | kr.3.36250 |