



3SMAJ5949B-TP | |
|---|---|
DigiKey Part Number | 3SMAJ5949B-TPMSTR-ND - Tape & Reel (TR) 3SMAJ5949B-TPMSCT-ND - Cut Tape (CT) 3SMAJ5949B-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3SMAJ5949B-TP |
Description | DIODE ZENER 100V 3W DO214AC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 100 V 3 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | 3SMAJ5949B-TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 250 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 76 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.92000 | kr.2.92 |
| 10 | kr.1.77500 | kr.17.75 |
| 100 | kr.1.12150 | kr.112.15 |
| 500 | kr.0.83688 | kr.418.44 |
| 1.000 | kr.0.74476 | kr.744.76 |
| 2.000 | kr.0.66707 | kr.1,334.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | kr.0.55131 | kr.4,134.82 |
| 15.000 | kr.0.50422 | kr.7,563.30 |
| 22.500 | kr.0.48022 | kr.10,804.95 |
| 37.500 | kr.0.45325 | kr.16,996.88 |
| 52.500 | kr.0.43728 | kr.22,957.20 |
| 75.000 | kr.0.42176 | kr.31,632.00 |
| Unit Price without VAT: | kr.2.92000 |
|---|---|
| Unit Price with VAT: | kr.3.65000 |

