



3SMAJ5948B-TP | |
|---|---|
DigiKey Part Number | 3SMAJ5948B-TPMSTR-ND - Tape & Reel (TR) 3SMAJ5948B-TPMSCT-ND - Cut Tape (CT) 3SMAJ5948B-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3SMAJ5948B-TP |
Description | DIODE ZENER 91V 3W DO214AC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 91 V 3 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | 3SMAJ5948B-TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 200 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 69.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.18000 | kr.4.18 |
| 10 | kr.2.56800 | kr.25.68 |
| 100 | kr.1.64270 | kr.164.27 |
| 500 | kr.1.24138 | kr.620.69 |
| 1.000 | kr.1.11185 | kr.1,111.85 |
| 2.000 | kr.1.00274 | kr.2,005.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | kr.0.84023 | kr.6,301.73 |
| 15.000 | kr.0.77416 | kr.11,612.40 |
| 22.500 | kr.0.74051 | kr.16,661.47 |
| 37.500 | kr.0.70270 | kr.26,351.25 |
| 52.500 | kr.0.68031 | kr.35,716.28 |
| 75.000 | kr.0.65855 | kr.49,391.25 |
| Unit Price without VAT: | kr.4.18000 |
|---|---|
| Unit Price with VAT: | kr.5.22500 |

