3SMAJ5945B-TP is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 13.914
Unit Price: kr.2.56000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.0.98725
Datasheet

Similar


Central Semiconductor Corp
In Stock: 4.667
Unit Price: kr.3.01000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


onsemi
In Stock: 8.105
Unit Price: kr.4.22000
Datasheet
TO-214AC SMA Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-214AC SMA Top
TO-214AC SMA

3SMAJ5945B-TP

DigiKey Part Number
3SMAJ5945B-TPMSTR-ND - Tape & Reel (TR)
3SMAJ5945B-TPMSCT-ND - Cut Tape (CT)
3SMAJ5945B-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3SMAJ5945B-TP
Description
DIODE ZENER 68V 3W DO214AC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Zener Diode 68 V 3 W ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
3SMAJ5945B-TP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
3 W
Impedance (Max) (Zzt)
120 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 51.7 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.01000kr.3.01
10kr.2.33000kr.23.30
100kr.1.49250kr.149.25
500kr.1.14150kr.570.75
1.000kr.0.76518kr.765.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.500kr.0.72128kr.5,409.60
15.000kr.0.42327kr.6,349.05
22.500kr.0.40835kr.9,187.88
75.000kr.0.39386kr.29,539.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.01000
Unit Price with VAT:kr.3.76250