



3SMAJ5930B-TP | |
|---|---|
DigiKey Part Number | 3SMAJ5930B-TPMSTR-ND - Tape & Reel (TR) 3SMAJ5930B-TPMSCT-ND - Cut Tape (CT) 3SMAJ5930B-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3SMAJ5930B-TP |
Description | DIODE ZENER 16V 3W DO214AC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 3 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | 3SMAJ5930B-TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 12.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.92000 | kr.2.92 |
| 10 | kr.1.77500 | kr.17.75 |
| 100 | kr.1.12090 | kr.112.09 |
| 500 | kr.0.83624 | kr.418.12 |
| 1.000 | kr.0.74413 | kr.744.13 |
| 2.000 | kr.0.66653 | kr.1,333.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | kr.0.55084 | kr.4,131.30 |
| 15.000 | kr.0.50378 | kr.7,556.70 |
| 22.500 | kr.0.47980 | kr.10,795.50 |
| 37.500 | kr.0.45285 | kr.16,981.88 |
| 52.500 | kr.0.43689 | kr.22,936.72 |
| 75.000 | kr.0.42138 | kr.31,603.50 |
| Unit Price without VAT: | kr.2.92000 |
|---|---|
| Unit Price with VAT: | kr.3.65000 |











