


3KP24A-TP | |
|---|---|
DigiKey Part Number | 3KP24A-TPMSTR-ND - Tape & Reel (TR) 3KP24A-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 3KP24A-TP |
Description | TVS DIODE 24VWM 38.9VC R6 |
Customer Reference | |
Detailed Description | 38.9V Clamp Ipp Tvs Diode Through Hole R-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | R-6, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.59016 | kr.2,295.08 |
| 1.000 | kr.4.01956 | kr.4,019.56 |
| 1.500 | kr.3.84838 | kr.5,772.57 |
| 2.500 | kr.3.67720 | kr.9,193.00 |
| 3.500 | kr.3.62014 | kr.12,670.49 |
| 5.000 | kr.3.56625 | kr.17,831.25 |
| Unit Price without VAT: | kr.4.59016 |
|---|---|
| Unit Price with VAT: | kr.5.73770 |

