


| 3KP20A-TP | |
|---|---|
| DigiKey Part Number | 3KP20A-TPMSTR-ND - Tape & Reel (TR) 3KP20A-TPMSCT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | 3KP20A-TP | 
| Description | TVS DIODE 20VWM 32.4VC R6 | 
| Customer Reference | |
| Detailed Description | 32.4V Clamp Ipp Tvs Diode Through Hole R-6 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Obsolete | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 20V | |
| Voltage - Breakdown (Min) | 22.2V | |
| Voltage - Clamping (Max) @ Ipp | 32.4V | |
| Current - Peak Pulse (10/1000µs) | - | |
| Power - Peak Pulse | 3000W (3kW) | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 175°C (TJ) | |
| Mounting Type | Through Hole | |
| Package / Case | R-6, Axial | |
| Supplier Device Package | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | kr.4.63360 | kr.2,316.80 | 
| 1.000 | kr.4.05760 | kr.4,057.60 | 
| 1.500 | kr.3.88480 | kr.5,827.20 | 
| 2.500 | kr.3.71200 | kr.9,280.00 | 
| 3.500 | kr.3.65440 | kr.12,790.40 | 
| 5.000 | kr.3.60000 | kr.18,000.00 | 
| Unit Price without VAT: | kr.4.63360 | 
|---|---|
| Unit Price with VAT: | kr.5.79200 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark