3KP170CA-TP is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.25.42000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.4.49210
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.4.00640
Datasheet
275V Clamp 10.9A Ipp Tvs Diode Through Hole R-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3KP170CA-TP

DigiKey Part Number
353-3KP170CA-TP-ND
Manufacturer
Manufacturer Product Number
3KP170CA-TP
Description
TVS DIODE 170VWM 275VC R6
Customer Reference
Detailed Description
275V Clamp 10.9A Ipp Tvs Diode Through Hole R-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
10.9A
Mfr
Power - Peak Pulse
3000W (3kW)
Packaging
Bulk
Power Line Protection
No
Part Status
Obsolete
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 175°C (TJ)
Bidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
170V
Package / Case
R-6, Axial
Voltage - Breakdown (Min)
189V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
275V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5KP170CA-TPMCC (Micro Commercial Components)05KP170CA-TPCT-NDkr.25.42000MFR Recommended
3KP170CA/BYAGEO013-3KP170CA/BTB-NDkr.4.49210Similar
3KP170CA/TR13YAGEO013-3KP170CA/TR13TR-NDkr.4.00640Similar
Obsolete
This product is no longer manufactured. View Substitutes