30KP45CA-TP is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 558
Unit Price: kr.151.21000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: kr.100.12950
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: kr.184.53204
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.75.70000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.55.29853
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.55.29859
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.152.60506
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.152.60506
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.25.23000
Datasheet
77.4V Clamp Ipp Tvs Diode Through Hole R-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
77.4V Clamp Ipp Tvs Diode Through Hole R-6
Micro Commercial Components Corporate Video

30KP45CA-TP

DigiKey Part Number
30KP45CA-TP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
30KP45CA-TP
Description
TVS DIODE 45VWM 77.4VC R6
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
77.4V Clamp Ipp Tvs Diode Through Hole R-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
45V
Voltage - Breakdown (Min)
50.3V
Voltage - Clamping (Max) @ Ipp
77.4V
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
30000W (30kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
R-6, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.45.96500kr.22,982.50
Manufacturers Standard Package
Unit Price without VAT:kr.45.96500
Unit Price with VAT:kr.57.45625