


2N7002KM-TP | |
|---|---|
DigiKey Part Number | 353-2N7002KM-TPTR-ND - Tape & Reel (TR) 353-2N7002KM-TPCT-ND - Cut Tape (CT) 353-2N7002KM-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2N7002KM-TP |
Description | N-CHANNEL MOSFET SOT-723 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 340mA 150mW Surface Mount SOT-723 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 40 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 150mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-723 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.44000 | kr.2.44 |
| 10 | kr.1.51100 | kr.15.11 |
| 100 | kr.0.94710 | kr.94.71 |
| 500 | kr.0.70268 | kr.351.34 |
| 1.000 | kr.0.62358 | kr.623.58 |
| 2.000 | kr.0.55690 | kr.1,113.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.45334 | kr.3,626.72 |
| 16.000 | kr.0.41350 | kr.6,616.00 |
| 24.000 | kr.0.39319 | kr.9,436.56 |
| 40.000 | kr.0.37037 | kr.14,814.80 |
| 56.000 | kr.0.35685 | kr.19,983.60 |
| 80.000 | kr.0.34372 | kr.27,497.60 |
| Unit Price without VAT: | kr.2.44000 |
|---|---|
| Unit Price with VAT: | kr.3.05000 |


