2N3904-BP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Central Semiconductor Corp
In Stock: 2.490
Unit Price: kr.11.16000
Datasheet
Bipolar (BJT) Transistor NPN 40 V 200 mA 250MHz 625 mW Through Hole TO-92
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 40 V 200 mA 250MHz 625 mW Through Hole TO-92
Micro Commercial Components Corporate Video

2N3904-BP

DigiKey Part Number
353-2N3904-BP-ND
Manufacturer
Manufacturer Product Number
2N3904-BP
Description
TRANS NPN 40V 0.2A TO-92
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 200 mA 250MHz 625 mW Through Hole TO-92
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
200 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
400mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
50nA
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V
Power - Max
625 mW
Frequency - Transition
250MHz
Operating Temperature
-55°C ~ 150°C
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes