

2EZ11D5-TP | |
---|---|
DigiKey Part Number | 2EZ11D5-TPMSTR-ND - Tape & Reel (TR) 2EZ11D5-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2EZ11D5-TP |
Description | DIODE ZENER 11V 2W DO41 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 2 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 2 W | |
Impedance (Max) (Zzt) | 4 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 8.4 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-41 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.56000 | kr.2.56 |
10 | kr.2.01000 | kr.20.10 |
100 | kr.1.20960 | kr.120.96 |
500 | kr.1.03424 | kr.517.12 |
1.000 | kr.0.70400 | kr.704.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.0.63360 | kr.3,168.00 |
10.000 | kr.0.62093 | kr.6,209.30 |
15.000 | kr.0.58200 | kr.8,730.00 |
25.000 | kr.0.56159 | kr.14,039.75 |
Unit Price without VAT: | kr.2.56000 |
---|---|
Unit Price with VAT: | kr.3.20000 |